
* Images are for reference only
BD080-10-A-0230-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD080-10-A-0230-L-D
- JLCPCB Part #
- C5952605
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 10P 1A 4.3mm Gold Through Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 92
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9298
184+
$0.3707
460+
$0.3594
1012+
$0.3529
Related Products
Welcome back, may I help you?