
* Images are for reference only
BB060-32-A-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BB060-32-A-L-D
- JLCPCB Part #
- C5575941
- Package
- SMD,P=0.8mm
- Description
- -40℃~+105℃ 0.8mm 1.2mm 2 250V 3.25mm 32P 500mA Gold Surface Mount,Vertical SMD,P=0.8mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4003
200+
$2.5543
500+
$2.4688
1000+
$2.4268
Welcome back, may I help you?