
* Images are for reference only
BCP5116H6433XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCP5116H6433XTMA1
- JLCPCB Part #
- C5575594
- Package
- SOT-223-4
- Description
- 100@150mA,2V 100nA 125MHz 1A 2W 45V 500mV@50mA,500mA PNP SOT-223-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5956
200+
$0.2376
500+
$0.2296
1000+
$0.2264
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?