
* Images are for reference only
CD4FA152GO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD4FA152GO3F
- JLCPCB Part #
- C5568347
- Package
- -
- Description
- -55℃~+125℃ 1.5nF 100V 7.9mm 8.6mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$98.8219
200+
$39.4307
500+
$38.1134
1000+
$37.4627
Related Products

CD4FA152JO3F
Cornell Dubilier Electronics
$84.4513

CD4FA102GO3F
Cornell Dubilier Electronics
$75.5343

CD4FA152GO3
Cornell Dubilier Electronics
$95.3138

CD5FA151GO3
Cornell Dubilier Electronics
$19.2682

CDV30FF302JO3
Cornell Dubilier Electronics
$56.1908

CDS10FD161GO3
Cornell Dubilier Electronics
$11.5437
Welcome back, may I help you?