
* Images are for reference only
ATXMEGA8E5-M4UR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATXMEGA8E5-M4UR
- JLCPCB Part #
- C617000
- Package
- QFN-32-EP(4x4)
- Description
- -40℃~+85℃ 1.6V~3.6V 1KB 26 32MHz 512Byte 8/16 Bit 8KB AVR Built-in FLASH QFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9346
10+
$4.2111
30+
$3.7818
100+
$3.3477
500+
$3.1467
1000+
$3.0566
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?