
* Images are for reference only
ABMM2-28.636MHZ-20-R30-E6-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABMM2-28.636MHZ-20-R30-E6-T
- JLCPCB Part #
- C5552874
- Package
- SMD6036-4P
- Description
- -20℃~+70℃ 20pF 28.636MHz 30Ω ±20ppm ±30ppm SMD6036-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5874
200+
$0.6340
500+
$0.6130
1000+
$0.6017
Welcome back, may I help you?