
* Images are for reference only
714-41-214-31-007000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-41-214-31-007000
- JLCPCB Part #
- C5539110
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 2 2.54mm 2.54mm 3A Through Hole Tin 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0944
203+
$6.8207
493+
$6.5935
986+
$6.4807
Related Products

714-41-210-31-007000
Mill-Max Mfg. Corp.
$15.3332

714-91-214-31-007000
Mill-Max Mfg. Corp.
$16.9784

714-41-224-31-007000
Mill-Max Mfg. Corp.
$19.4340

801-91-012-62-001000
Mill-Max Mfg. Corp.
$18.0644

835-43-022-10-001000
Mill-Max Mfg. Corp.
$17.3796

PPPC232LFBN-RC
Sullins Connector Solutions
$3.9349
Welcome back, may I help you?