
* Images are for reference only
802-10-062-10-007000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 802-10-062-10-007000
- JLCPCB Part #
- C6468962
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 62P Black Brass Alloy Gold Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4360
200+
$12.9433
500+
$12.5096
1000+
$12.2960
Welcome back, may I help you?