
* Images are for reference only
851-47-023-20-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-47-023-20-001000
- JLCPCB Part #
- C5533871
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+125℃ 1 1.27mm 2.2mm 23P 3A Right Angle Tin 弯插,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8095
200+
$8.3032
496+
$8.0259
1000+
$7.8888
Related Products
Welcome back, may I help you?