
* Images are for reference only
110-99-652-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-99-652-41-001000
- JLCPCB Part #
- C6382981
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 52P Beryllium Copper DIP Lead-tin Plugin IC / Transistor Socket
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6920
203+
$6.6611
497+
$6.4377
1001+
$6.3284
Related Products