This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861-13-005-10-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
861-13-005-10-002000
JLCPCB Part #
C5531693
Package
Plugin,P=1mm
Description
-55℃~+125℃ 1 1mm 2.5mm 3A 5P Gold Through Hole 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 92

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3136
184+ $6.9090
460+ $6.6784
1012+ $6.5638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons