
* Images are for reference only
SFM210-LPPE-D23-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D23-ST-BK
- JLCPCB Part #
- C7357561
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 46P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4597
200+
$3.7743
500+
$3.6490
1000+
$3.5864
Related Products

SFM210-LPPE-D22-ST-BK
Sullins Connector Solutions
$9.0341

SFM210-LPPE-D44-ST-BK
Sullins Connector Solutions
$17.0211

SFM210-LPPE-D25-SP-BK
Sullins Connector Solutions
$11.0240

BC065-36-A-L-D
Global Connector Technology
$4.0072

HMT-PM1.0-1-17PZ
HMTCONN
$0.2361

SFM210-LPPE-S48-ST-BK
Sullins Connector Solutions
$11.5572
Welcome back, may I help you?