
* Images are for reference only
861-13-003-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 861-13-003-10-002000
- JLCPCB Part #
- C5531690
- Package
- Plugin,P=1mm
- Description
- -55℃~+125℃ 1 1mm 2.5mm 3A 3P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8638
200+
$6.3297
500+
$6.1181
1000+
$6.0148
Related Products

861-13-013-10-002000
Mill-Max Mfg. Corp.
$21.9690

861-13-002-10-002000
Mill-Max Mfg. Corp.
$14.8576

861-13-033-10-002000
Mill-Max Mfg. Corp.
$28.7057

861-83-047-10-001101
Preci-Dip
$27.5331

SFM210-LPSE-D36-ST-BK
Sullins Connector Solutions
$27.8610

SFM210-LPSE-D35-ST-BK
Sullins Connector Solutions
$27.0728
Welcome back, may I help you?