
* Images are for reference only
3KP6.0CA_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 3KP6.0CA_R2_00001
- JLCPCB Part #
- C5498633
- Package
- P600
- Description
- -55℃~+175℃ 10.3V 291.3A@10/1000us 2mA 6.67V 6V IEC 61000-4-2 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2387
200+
$0.4945
500+
$0.4784
1000+
$0.4704
Welcome back, may I help you?