
* Images are for reference only
3.0SMCJ54A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 3.0SMCJ54A-AU_R1_000A1
- JLCPCB Part #
- C5497072
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 34.4A@10/1000us 3kW@10/1000us 3uA 54V 69V 87.1V TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2754
200+
$0.1100
500+
$0.1063
800+
$0.1044
Welcome back, may I help you?