This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

640452-3

Extended
Manufacturer
TE Connectivity
MFR.Part #
640452-3
JLCPCB Part #
C5439310
Package
Plugin,P=1mm
Description
-55℃~+105℃ 1 1x3P 2.54mm 250V 3 3P 5A Copper alloy Through Hole Tin UL94V-0 Plugin,P=1mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.8055
10+ $0.6799
30+ $0.6170
100+ $0.5558
500+ $0.5188
1000+ $0.4994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons