
* Images are for reference only
316-41-105-41-006000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 316-41-105-41-006000
- JLCPCB Part #
- C5488132
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 3A 5P 6mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9352
205+
$4.7631
492+
$4.6033
984+
$4.5258
Related Products
Welcome back, may I help you?