This website requires JavaScript.
no-image

* Images are for reference only

329-10-116-00-560000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
329-10-116-00-560000
JLCPCB Part #
C7179002
Package
SMD,P=2.54mm
Description
1 16P 2.54mm Black Brass Alloy Gold Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.2512
200+ $7.2831
500+ $7.0402
1000+ $6.9196
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons