
* Images are for reference only
640250-3
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640250-3
- JLCPCB Part #
- C90290
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x3P 3 3.81mm Black Glass-Filled Polyamide Non-Latching UL94V-0 Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
50+
$0.1360
150+
$0.1223
500+
$0.1088
2500+
$0.1006
5000+
$0.0965
Related Products
Welcome back, may I help you?