
* Images are for reference only
1SMB3EZ25_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB3EZ25_R1_00001
- JLCPCB Part #
- C5485508
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 10Ω 23.75V~26.25V 25V 3W 500nA@19V 750Ω SMB(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2660
200+
$0.1062
500+
$0.1026
1000+
$0.1009
Related Products
Welcome back, may I help you?