
* Images are for reference only
63V47uF CD288
Extended
- Manufacturer
- HRK
- MFR.Part #
- 63V47uF CD288
- JLCPCB Part #
- C2960225
- Package
- Plugin,D6.3xL12mm
- Description
- -40℃~+105℃ 12mm 2.5mm 47uF 6.3mm 63V ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2311
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 2303
In-stock Item Pricing
Qty Unit Price
1+
$0.0248
200+
$0.0197
1000+
$0.0153
2000+
$0.0136
10000+
$0.0122
20000+
$0.0114
Welcome back, may I help you?