
* Images are for reference only
1SMB5942-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB5942-AU_R1_000A1
- JLCPCB Part #
- C5483066
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 1.1kΩ 1.5W 1uA@38.8V 48.45V~53.55V 51V 70Ω SMB(DO-214AA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 43
Full Reel: 500000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2116
200+
$0.0845
500+
$0.0816
1000+
$0.0803
Related Products
Welcome back, may I help you?