* Images are for reference only
10129380-910001ALF
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129380-910001ALF
- JLCPCB Part #
- C5470085
- Package
- SMD,P=2.54mm
- Description
- 3A Brick nogging 110V 10P -55℃~+105℃ 2.54mm Black Plugin Copper Alloy SMD,P=2.54mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 10129380-910001ALF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
10129380-910001ALF technical specifications, attributes, and parameters.
10129380-910001ALF symbol, PCB footprint from the free EasyEDA PCB design tool.
10129380-910001ALF datasheets or manufacturer documentation.
Datasheet: 10129380-910001ALF Datasheet (PDF)
Minimum: 18
Full Reel: 185
Total: $0
Available Order Qty: 0
In-stock Item Pricing