
* Images are for reference only
PK0912-331KB
Extended
- Manufacturer
- SXN(Shun Xiang Nuo Elec)
- MFR.Part #
- PK0912-331KB
- JLCPCB Part #
- C5454453
- Package
- Plugin,D10xL15mm
- Description
- 0.8mm 330uH 450mA 850mΩ Drum-core inductor ±10% Plugin,D10xL15mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 491
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 491
In-stock Item Pricing
Qty Unit Price
1+
$0.1627
50+
$0.1280
150+
$0.1131
500+
$0.0944
2500+
$0.0861
5000+
$0.0811
Related Products
Welcome back, may I help you?