* Images are for reference only
76342-313HLF
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 76342-313HLF
- JLCPCB Part #
- C5415658
- Package
- Plugin
- Description
- 26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 76342-313HLF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
76342-313HLF technical specifications, attributes, and parameters.
76342-313HLF symbol, PCB footprint from the free EasyEDA PCB design tool.
76342-313HLF datasheets or manufacturer documentation.
Datasheet: 76342-313HLF Datasheet (PDF)
Minimum: 4
Full Reel: 221
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products