
* Images are for reference only
691322310016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691322310016
- JLCPCB Part #
- C6080908
- Package
- Plugin
- Description
- -40℃~+105℃ 1 16 16P 1x16P 3.81mm Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4026
180+
$1.7579
540+
$1.6992
1080+
$1.6690
Welcome back, may I help you?