
* Images are for reference only
FDSD0415-H-1R5M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- FDSD0415-H-1R5M=P3
- JLCPCB Part #
- C5378078
- Package
- 1515
- Description
- 1.5uH 3.7A 47mΩ 5A ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4707
50+
$1.4386
150+
$1.4177
500+
$1.3968
Related Products
Welcome back, may I help you?