This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

B07B-XASS-1-T(LF)(SN)

Extended
Manufacturer
JST
MFR.Part #
B07B-XASS-1-T(LF)(SN)
JLCPCB Part #
C594062
Package
Plugin,P=2.5mm
Description
-25℃~+85℃ 1 1x7P 2.5mm 20mm 250V 3A 6.4mm 7 7P 8.8mm Copper alloy Glass-Fiber Reinforced PA66 Through Hole Tin UL94V-0 White XA 插件,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8663

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 8663

In-stock Item Pricing

Qty Unit Price
1+ $0.1716
10+ $0.1512
30+ $0.1425
100+ $0.1316
500+ $0.1266
1000+ $0.1237

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons