
* Images are for reference only
S32B-PHDSS(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S32B-PHDSS(LF)(SN)
- JLCPCB Part #
- C379004
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 16 2 250V 2mm 2mm 2x16P 32P 33.9mm 3A 5mm 9mm Copper alloy Glass-Fiber Reinforced PA66 PHD Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.7269
10+
$0.7092
30+
$0.6996
100+
$0.6883
Related Products