
* Images are for reference only
20FLZ-RSM2-TB(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- 20FLZ-RSM2-TB(LF)(SN)
- JLCPCB Part #
- C593829
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 20P 2mm Bottom Contact Phosphor bronze Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 2800
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$2.3283
10+
$1.9777
30+
$1.7575
100+
$1.5324
500+
$1.4311
1000+
$1.3877
Related Products
Welcome back, may I help you?