
* Images are for reference only
S15B-PASK-2(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S15B-PASK-2(LF)(SN)
- JLCPCB Part #
- C5305523
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 15 15P 1x15P 250V 2mm 32mm 3A 6.5mm Copper alloy Glass-Fiber Reinforced PBT K Pin、Pillar PA Right Angle Tin UL94V-0 White Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0048
10+
$0.9790
30+
$0.9629
100+
$0.9452
Related Products