This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMPSH-3 TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CMPSH-3 TR PBFREE
JLCPCB Part #
C5366388
Package
SOT-23
Description
-65℃~+150℃ 1 Independent 100mA 1V@100mA 30V 750mA 90nA@25V SOT-23 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2348
200+ $0.0936
500+ $0.0906
1000+ $0.0890

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons