
* Images are for reference only
WJ15EDGRM-3.5-03P-14-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ15EDGRM-3.5-03P-14-00A
- JLCPCB Part #
- C5365630
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+120℃ 1 1x3P 3 3.5mm 300V 3P 8A Board Side/Socket - Closed Green Right-Angle Screw 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1541
50+
$0.1212
300+
$0.1071
600+
$0.0895
2400+
$0.0816
5100+
$0.0769
Related Products
Welcome back, may I help you?