
* Images are for reference only
WJ2EDGRM-5.08-06P-14-00A
Extended
- Manufacturer
- Ningbo Kangnex Elec
- MFR.Part #
- WJ2EDGRM-5.08-06P-14-00A
- JLCPCB Part #
- C3031451
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x6P 5.08mm 6 6P Board Side/Socket - Closed Green Right-Angle Screw Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1005
50+
$0.0983
150+
$0.0917
500+
$0.0902
Related Products
Welcome back, may I help you?