
* Images are for reference only
618009231121
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 618009231121
- JLCPCB Part #
- C5183863
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 2 3A 9P Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 343
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 341
In-stock Item Pricing
Qty Unit Price
1+
$2.9094
10+
$2.4761
30+
$2.2070
100+
$1.9300
500+
$1.8043
1000+
$1.7495
Welcome back, may I help you?