
* Images are for reference only
ECS-400-10-37B2-CKY-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-400-10-37B2-CKY-TR
- JLCPCB Part #
- C5357833
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 40MHz 40Ω Crystal Oscillator ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.7067
10+
$0.5660
30+
$0.4949
100+
$0.4253
500+
$0.3826
1000+
$0.3605
Welcome back, may I help you?