
* Images are for reference only
SXT21419AA07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA07-16.000M
- JLCPCB Part #
- C7028067
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 19pF 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3117
200+
$0.5237
500+
$0.5060
1000+
$0.4979
Related Products

SXT21419BA07-16.000M
Suntsu Electronics, Inc.
$1.3245

SXT21419AA17-16.000M
Suntsu Electronics, Inc.
$1.2536

SXT21419CA07-26.000M
Suntsu Electronics, Inc.
$2.3332

SXT21416BB07-16.384M
Suntsu Electronics, Inc.
$1.0136

SXT21421AA07-37.400M
Suntsu Electronics, Inc.
$1.1054

C1E-16.000-8-1015-X-R
AKER
$0.9298
Welcome back, may I help you?