
* Images are for reference only
URB4824YMD-15WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URB4824YMD-15WR3
- JLCPCB Part #
- C5357430
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+105℃ 1 11.7mm 18V~75V 24V 25.4mm 25.4mm 270kHz 270uF 4mA 50mVp-p 625mA 91% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection ±1% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$11.9723
10+
$11.3788
38+
$10.3497
76+
$9.4515
Welcome back, may I help you?