
* Images are for reference only
IS21ES08GA-JQLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS21ES08GA-JQLI
- JLCPCB Part #
- C5342275
- Package
- BGA-100
- Description
- -40℃~+85℃、-40℃~+105℃ 1.8V、3.3V 250MB/S 27.3MB/S 3.3V 8GB 99uA MLC eMMC 5.0 BGA-100 eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4092
10+
$20.4467
30+
$18.7764
100+
$17.3205
Related Products

IS21ES08GA-JCLI
ISSI(Integrated Silicon Solution)
$137.4032

IS21ES08G-JQLI
ISSI(Integrated Silicon Solution)
$8.1033

IS21ES08GA-BCLI
ISSI(Integrated Silicon Solution)
$0.0392

EMMC04G-CT32-01G10
Kingston Technology
$15.6116

SM662GAD-BESS
Silicon Motion
$94.7670

SM611GXB AC K0804A
Silicon Motion
$156.8777
Welcome back, may I help you?