
* Images are for reference only
TM1640B(TA1902)
Extended
- Manufacturer
- TM(Shenzhen Titan Micro Elec)
- MFR.Part #
- TM1640B(TA1902)
- JLCPCB Part #
- C5337159
- Package
- SSOP-28
- Description
- -40℃~+85℃ 1MHz 400mW 45mA、60mA 4V~5.5V 8 Segment x 16 Digit 80mA Common Cathode SSOP-28 Digital Tube Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1749
50+
$0.1381
250+
$0.1156
500+
$0.0961
2500+
$0.0872
5000+
$0.0819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?