


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-48(7x7) | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Digit Drive Current | 250mA | |
| Configuration | 24-segment x 8-digit | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Built-in display RAM、PWM dimming、Cascadable function | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TM1680-LQFP-48 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | LQFP-48(7x7) | |
| Clock Frequency | 400kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Digit Drive Current | 250mA | |
| Configuration | 24-segment x 8-digit | |
| Voltage - Supply | 2.4V~5.5V | |
| Features | Built-in display RAM、PWM dimming、Cascadable function | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TM1680-LQFP-48. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TM1680-LQFP-48 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.