
* Images are for reference only
60EPS16
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- 60EPS16
- JLCPCB Part #
- C698648
- Package
- TO-247-2L
- Description
- 1.3V@60A 1.6kV 5uA@1.6kV 60A Independent TO-247-2L Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$1.5594
10+
$1.3098
30+
$1.0874
90+
$0.9312
360+
$0.8635
1080+
$0.8313
Related Products
Welcome back, may I help you?