This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT53D512M32D2DS-053 AIT:D

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53D512M32D2DS-053 AIT:D
JLCPCB Part #
C5330487
Package
WFBGA-200
Description
-40℃~+85℃ 1.1V 1.866GHz 16Gbit LPDDR4 SDRAM WFBGA-200 DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9554
30+ $22.8349

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons