
* Images are for reference only
DSIC12LSGER
Extended
- Manufacturer
- DongGuan KINGTEK Industrial Co.,LTD
- MFR.Part #
- DSIC12LSGER
- JLCPCB Part #
- C5301833
- Package
- SMD,P=2.54mm
- Description
- -40℃~+85℃ 12 2.54mm 3,000 Cycles Black Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.5539
30+
$0.5459
100+
$0.5379
Related Products
Welcome back, may I help you?