
* Images are for reference only
SF18
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- SF18
- JLCPCB Part #
- C5293893
- Package
- DO-41
- Description
- -55℃~+150℃ 1 Independent 1.7V@1A 1A 35ns 5uA@600V 600V DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.0155
200+
$0.0151
600+
$0.0149
3000+
$0.0146
Related Products
Welcome back, may I help you?