
* Images are for reference only
PHB-2*3AWD
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- PHB-2*3AWD
- JLCPCB Part #
- C575850
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10mm 2 250V 2mm 2mm 2x3P 3 3A 6P 8mm Beige PA66 PHB Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 76
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0753
50+
$0.0590
150+
$0.0513
500+
$0.0455
2500+
$0.0410
5000+
$0.0386
10000+
$0.0381
20000+
$0.0378
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?