
* Images are for reference only
1.25T-8AW
Extended
- Manufacturer
- BOOMELE(Boom Precision Elec)
- MFR.Part #
- 1.25T-8AW
- JLCPCB Part #
- C10838
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x8P 3.25mm 8 8P Phosphor bronze PicoBlade(MX 1.25) Right Angle White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1976
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1883
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0344
300+
$0.0297
1000+
$0.0261
5000+
$0.0234
10000+
$0.0220
20000+
$0.0218
40000+
$0.0215
Related Products
Welcome back, may I help you?