
* Images are for reference only
FNR10K271TFTN1NN
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- FNR10K271TFTN1NN
- JLCPCB Part #
- C5280587
- Package
- Plugin,P=7.5mm
- Description
- 175V 2.5kA 225V 25.4mm 270V 350pF@1kHz 400mW 40J 455V Plugin,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0807
50+
$0.0637
150+
$0.0551
800+
$0.0468
2400+
$0.0416
4800+
$0.0390
Related Products
Welcome back, may I help you?