
* Images are for reference only
5T.2500240000R1D
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 5T.2500240000R1D
- JLCPCB Part #
- C140502
- Package
- D5.2xL20mm
- Description
- -40℃~+125℃ 2.5A 20 20mm 250V 35A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0689
100+
$0.0554
500+
$0.0443
1000+
$0.0391
4000+
$0.0351
10000+
$0.0330
Related Products
Welcome back, may I help you?