
* Images are for reference only
5PB1102CMGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5PB1102CMGI8
- JLCPCB Part #
- C2649341
- Package
- WDFN-8(2x2)
- Description
- -40℃~+85℃ 1 1.71V~3.465V 2 200MHz WDFN-8(2x2) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$2.4920
10+
$2.1146
30+
$1.8791
100+
$1.6372
500+
$1.5275
1000+
$1.4807
Related Products
Welcome back, may I help you?